2RM230L-8/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.71503

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.71503

Parametric Equivalent


YAGEO
In Stock: 170
Unit Price: kr.8.08000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 839
Unit Price: kr.11.73000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2.889
Unit Price: kr.11.92000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.4.89801
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 630
Unit Price: kr.11.28000
Datasheet

Parametric Equivalent


TDK
In Stock: 180
Unit Price: kr.13.01000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.4.66154
Datasheet

Parametric Equivalent


TDK
In Stock: 955
Unit Price: kr.14.23000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.16361
Datasheet
Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RM230L-8/TR

DigiKey Part Number
13-2RM230L-8/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RM230L-8/TR
Description
GDT 230V 10KA 2 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
230 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2RM230L-5/BYAGEO013-2RM230L-5/B-NDkr.2.71503Parametric Equivalent
2RM230L-5/TRYAGEO013-2RM230L-5/TR-NDkr.2.71503Parametric Equivalent
2RM230L-8/BYAGEO17013-2RM230L-8/B-NDkr.8.08000Parametric Equivalent
2027-23-BLFBourns Inc.8392027-23-BLF-NDkr.11.73000Parametric Equivalent
2027-23-BT1LFBourns Inc.2.889118-2027-23-BT1LFCT-NDkr.11.92000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.52715kr.17,635.75
Unit Price without VAT:kr.3.52715
Unit Price with VAT:kr.4.40894