
2027-23-CLF | |
|---|---|
DigiKey Part Number | 2027-23-CLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-23-CLF |
Description | GDT 230V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-23-CLF Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 5 | kr.9.23200 | kr.46.16 |
| 10 | kr.8.51500 | kr.85.15 |
| 50 | kr.7.06520 | kr.353.26 |
| 100 | kr.6.51750 | kr.651.75 |
| 300 | kr.5.73347 | kr.1,720.04 |
| 500 | kr.5.40016 | kr.2,700.08 |
| 1.000 | kr.4.97684 | kr.4,976.84 |
| 5.000 | kr.4.10819 | kr.20,540.95 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

