271KD14-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 213
Unit Price: kr.1.01000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81343

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81343

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.87545

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81691

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84483

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81691

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81343

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81343

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.87545

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81691

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81691

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.90170

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.87545
270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

271KD14-OTB

DigiKey Part Number
13-271KD14-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
271KD14-OTB
Description
VARISTOR 270V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
70J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
740 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
270 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
271KD14YAGEO21313-271KD14-NDkr.1.01000Parametric Equivalent
271KD14-FYAGEO013-271KD14-F-NDkr.0.81343Parametric Equivalent
271KD14-FP10YAGEO013-271KD14-FP10-NDkr.0.81343Parametric Equivalent
271KD14-FP10TBYAGEO013-271KD14-FP10TB-NDkr.0.87545Parametric Equivalent
271KD14-FP10TRYAGEO013-271KD14-FP10TR-NDkr.0.81691Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.0.87545kr.525.27
Manufacturers Standard Package
Unit Price without VAT:kr.0.87545
Unit Price with VAT:kr.1.09431