Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 297 V |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 70J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 740 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 271KD14 | YAGEO | 211 | 13-271KD14-ND | kr.1.28000 | Parametric Equivalent |
| 271KD14-FP10 | YAGEO | 0 | 13-271KD14-FP10-ND | kr.0.51785 | Parametric Equivalent |
| 271KD14-FP10TB | YAGEO | 0 | 13-271KD14-FP10TB-ND | kr.0.60521 | Parametric Equivalent |
| 271KD14-FP10TR | YAGEO | 0 | 13-271KD14-FP10TR-ND | kr.0.60522 | Parametric Equivalent |
| 271KD14-FTB | YAGEO | 0 | 13-271KD14-FTB-ND | kr.0.60522 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.50443 | kr.1,614.18 |
| Unit Price without VAT: | kr.0.50443 |
|---|---|
| Unit Price with VAT: | kr.0.63054 |


