Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

201KD20-FP7.5 | |
|---|---|
DigiKey Part Number | 13-201KD20-FP7.5-ND |
Manufacturer | |
Manufacturer Product Number | 201KD20-FP7.5 |
Description | VARISTOR 200V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 220 V |
Manufacturer YAGEO | Current - Surge 6.5 kA |
Series | Energy 95J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2000 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 180 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 201KD20 | YAGEO | 38 | 13-201KD20-ND | kr.2.79000 | Parametric Equivalent |
| 201KD20-F | YAGEO | 0 | 13-201KD20-F-ND | kr.2.16244 | Parametric Equivalent |
| 201KD20-FP7.5TB | YAGEO | 0 | 13-201KD20-FP7.5TB-ND | kr.2.01438 | Parametric Equivalent |
| 201KD20-FP7.5TR | YAGEO | 0 | 13-201KD20-FP7.5TR-ND | kr.2.01438 | Parametric Equivalent |
| 201KD20-FTB | YAGEO | 0 | 13-201KD20-FTB-ND | kr.2.01438 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.16244 | kr.540.61 |
| Unit Price without VAT: | kr.2.16244 |
|---|---|
| Unit Price with VAT: | kr.2.70305 |


