
201KD20 | |
|---|---|
DigiKey Part Number | 13-201KD20-ND |
Manufacturer | |
Manufacturer Product Number | 201KD20 |
Description | VARISTOR 200V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 180 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 6.5 kA | |
Energy | 95J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.94000 | kr.19.40 |
| 25 | kr.1.72960 | kr.43.24 |
| 100 | kr.1.49880 | kr.149.88 |
| 250 | kr.1.38848 | kr.347.12 |
| 500 | kr.1.32202 | kr.661.01 |
| 1.000 | kr.1.26737 | kr.1,267.37 |
| 2.500 | kr.1.20967 | kr.3,024.18 |
| 5.000 | kr.1.17490 | kr.5,874.50 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

