121KD20J-P7.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.21596

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.32678

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.32678

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79201

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79201

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79201

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79201

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.98664

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.32678

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79201

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79201

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79201

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.79201

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.65903
120 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KD20J-P7.5

DigiKey Part Number
13-121KD20J-P7.5-ND
Manufacturer
Manufacturer Product Number
121KD20J-P7.5
Description
VARISTOR 120V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
132 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
85J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3300 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
100 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121KD20JYAGEO013-121KD20J-NDkr.2.21596Parametric Equivalent
121KD20J-FYAGEO013-121KD20J-F-NDkr.2.32678Parametric Equivalent
121KD20J-FP7.5YAGEO013-121KD20J-FP7.5-NDkr.2.32678Parametric Equivalent
121KD20J-FP7.5TBYAGEO013-121KD20J-FP7.5TB-NDkr.2.79201Parametric Equivalent
121KD20J-FP7.5TRYAGEO013-121KD20J-FP7.5TR-NDkr.2.79201Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.21596kr.2,215.96
Unit Price without VAT:kr.2.21596
Unit Price with VAT:kr.2.76995