Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

121KD20J-OP7.5TB | |
|---|---|
DigiKey Part Number | 13-121KD20J-OP7.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 121KD20J-OP7.5TB |
Description | VARISTOR 120V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 132 V |
Manufacturer YAGEO | Current - Surge 10 kA |
Series | Energy 85J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3300 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121KD20J | YAGEO | 0 | 13-121KD20J-ND | kr.2.21596 | Parametric Equivalent |
| 121KD20J-F | YAGEO | 0 | 13-121KD20J-F-ND | kr.2.32678 | Parametric Equivalent |
| 121KD20J-FP7.5 | YAGEO | 0 | 13-121KD20J-FP7.5-ND | kr.2.32678 | Parametric Equivalent |
| 121KD20J-FP7.5TB | YAGEO | 0 | 13-121KD20J-FP7.5TB-ND | kr.2.79201 | Parametric Equivalent |
| 121KD20J-FP7.5TR | YAGEO | 0 | 13-121KD20J-FP7.5TR-ND | kr.2.79201 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.79201 | kr.5,584.02 |
| Unit Price without VAT: | kr.2.79201 |
|---|---|
| Unit Price with VAT: | kr.3.49001 |


