Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

121KD07-FTR | |
|---|---|
DigiKey Part Number | 13-121KD07-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 121KD07-FTR |
Description | VARISTOR 120V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer YAGEO | Current - Surge 1.2 kA |
Series | Energy 7.8J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 420 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121KD07 | YAGEO | 0 | 13-121KD07-ND | kr.0.64554 | Parametric Equivalent |
| 121KD07-F | YAGEO | 0 | 13-121KD07-F-ND | kr.0.64960 | Parametric Equivalent |
| 121KD07-FTB | YAGEO | 0 | 13-121KD07-FTB-ND | kr.0.60991 | Parametric Equivalent |
| 121KD07-O | YAGEO | 0 | 13-121KD07-O-ND | kr.0.64960 | Parametric Equivalent |
| 121KD07-OTB | YAGEO | 0 | 13-121KD07-OTB-ND | kr.0.60991 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58420 | kr.1,168.40 |
| Unit Price without VAT: | kr.0.58420 |
|---|---|
| Unit Price with VAT: | kr.0.73025 |




