121KH07-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53779

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44817

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53779

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51222

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51223
120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KH07-F

DigiKey Part Number
13-121KH07-F-ND
Manufacturer
Manufacturer Product Number
121KH07-F
Description
VARISTOR 120V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
132 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
7.8J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
420 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
100 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121KH07YAGEO013-121KH07-NDkr.0.42684Parametric Equivalent
121KH07-FTBYAGEO013-121KH07-FTB-NDkr.0.53780Parametric Equivalent
121KH07-FTRYAGEO013-121KH07-FTR-NDkr.0.53779Parametric Equivalent
121KH07-OYAGEO013-121KH07-O-NDkr.0.44817Parametric Equivalent
121KH07-OTBYAGEO013-121KH07-OTB-NDkr.0.53780Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.44817kr.1,344.51
Unit Price without VAT:kr.0.44817
Unit Price with VAT:kr.0.56021