Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

121KD05 | |
|---|---|
DigiKey Part Number | 13-121KD05-ND |
Manufacturer | |
Manufacturer Product Number | 121KD05 |
Description | VARISTOR 120V 400A DISC 5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Category | Varistor Voltage (Max) 132 V |
Manufacturer YAGEO | Current - Surge 400 A |
Series | Energy 4J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 210 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121KD05-F | YAGEO | 0 | 13-121KD05-F-ND | kr.0.42428 | Parametric Equivalent |
| 121KD05-FTB | YAGEO | 0 | 13-121KD05-FTB-ND | kr.0.42428 | Parametric Equivalent |
| 121KD05-FTR | YAGEO | 0 | 13-121KD05-FTR-ND | kr.0.42427 | Parametric Equivalent |
| 121KD05-O | YAGEO | 0 | 13-121KD05-O-ND | kr.0.42428 | Parametric Equivalent |
| 121KD05-OTB | YAGEO | 0 | 13-121KD05-OTB-ND | kr.0.42428 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42428 | kr.1,697.12 |
| Unit Price without VAT: | kr.0.42428 |
|---|---|
| Unit Price with VAT: | kr.0.53035 |


