121KD05-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.58420

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64960

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.58420

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.58420
120 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KD05-F

DigiKey Part Number
13-121KD05-F-ND
Manufacturer
Manufacturer Product Number
121KD05-F
Description
VARISTOR 120V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
132 V
Manufacturer
YAGEO
Current - Surge
400 A
Series
Energy
4J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
210 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
100 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121KD05YAGEO013-121KD05-NDkr.0.64960Parametric Equivalent
121KD05-FTBYAGEO013-121KD05-FTB-NDkr.0.60991Parametric Equivalent
121KD05-FTRYAGEO013-121KD05-FTR-NDkr.0.58420Parametric Equivalent
121KD05-OYAGEO013-121KD05-O-NDkr.0.64960Parametric Equivalent
121KD05-OTBYAGEO013-121KD05-OTB-NDkr.0.60991Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.64960kr.649.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64960
Unit Price with VAT:kr.0.81200