
885382207005 | |
|---|---|
DigiKey Part Number | 732-13193-2-ND - Tape & Reel (TR) 732-13193-1-ND - Cut Tape (CT) 732-13193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382207005 |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382207005 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X222K5RACTU | KEMET | 2.327 | 399-C0805X222K5RACTUCT-ND | kr.2.41000 | Direct |
| 0805Y0500222KXT | Knowles Syfer | 2.895 | 1608-0805Y0500222KXTCT-ND | kr.4.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65300 | kr.6.53 |
| 50 | kr.0.46280 | kr.23.14 |
| 100 | kr.0.40390 | kr.40.39 |
| 500 | kr.0.30584 | kr.152.92 |
| 1.000 | kr.0.27573 | kr.275.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23853 | kr.715.59 |
| 6.000 | kr.0.22037 | kr.1,322.22 |
| 9.000 | kr.0.21128 | kr.1,901.52 |
| 15.000 | kr.0.20121 | kr.3,018.15 |
| 21.000 | kr.0.19533 | kr.4,101.93 |
| 30.000 | kr.0.18967 | kr.5,690.10 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |


