2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X222K5RACTU

DigiKey Part Number
399-C0805X222K5RACTUTR-ND - Tape & Reel (TR)
399-C0805X222K5RACTUCT-ND - Cut Tape (CT)
399-C0805X222K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X222K5RACTU
Description
CAP CER 2200PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X222K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X222J5GACTUKEMET7.834399-C0805X222J5GACTUCT-NDkr.5.07000Upgrade
C0805X222K1RACTUKEMET2.537399-C0805X222K1RACTUCT-NDkr.2.73000Upgrade
08055C222KAZ2AKYOCERA AVX10.783478-KGF21BR71H222KTCT-NDkr.1.46000Direct
0805Y0500222KXTKnowles Syfer2.8951608-0805Y0500222KXTCT-NDkr.4.95000Direct
C2012X7R2A222K085AMTDK3.990445-6048-1-NDkr.1.08000Upgrade
In-Stock: 2.327
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.45800kr.14.58
50kr.1.07280kr.53.64
100kr.0.95420kr.95.42
500kr.0.75586kr.377.93
1.000kr.0.69461kr.694.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.60282kr.2,411.28
8.000kr.0.56874kr.4,549.92
12.000kr.0.55166kr.6,619.92
20.000kr.0.53274kr.10,654.80
28.000kr.0.52168kr.14,607.04
40.000kr.0.51103kr.20,441.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250