Regulator Output DC-DC Controller IC 16-VFQFPN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM8804TR

DigiKey Part Number
497-18075-2-ND - Tape & Reel (TR)
497-18075-1-ND - Cut Tape (CT)
497-18075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM8804TR
Description
PWM PEAK CURRENT MODE CONTROLLER
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 16-VFQFPN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PM8804TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
STMicroelectronics
Package / Case
16-VFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
16-VFQFPN (3x3)
Part Status
Discontinued at DigiKey
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.6.27700kr.62.77
25kr.5.69080kr.142.27
100kr.5.04280kr.504.28
250kr.4.73444kr.1,183.61
500kr.4.54844kr.2,274.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.77389kr.15,095.56
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500