10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207122

DigiKey Part Number
732-12139-2-ND - Tape & Reel (TR)
732-12139-1-ND - Cut Tape (CT)
732-12139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207122
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C103K1RAC3123KEMET4.330399-C0805C103K1RAC3123CT-NDkr.0.82000Parametric Equivalent
C0805C103K1RAC7210KEMET144.850399-17617-1-NDkr.0.63000Parametric Equivalent
C0805C103K1RACAUTOKEMET59.337399-6922-1-NDkr.0.82000Parametric Equivalent
C0805C103K1RACAUTO7210KEMET5.296399-C0805C103K1RACAUTO7210CT-NDkr.0.82000Parametric Equivalent
C0805C103K1RACTMKEMET13.203399-C0805C103K1RAC7025CT-NDkr.0.70000Parametric Equivalent
In-Stock: 1.389
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29680kr.14.84
100kr.0.25680kr.25.68
500kr.0.19008kr.95.04
1.000kr.0.16953kr.169.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13882kr.555.28
8.000kr.0.12743kr.1,019.44
12.000kr.0.12173kr.1,460.76
20.000kr.0.11542kr.2,308.40
28.000kr.0.11174kr.3,128.72
40.000kr.0.10819kr.4,327.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000