10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103K1RACAUTO7210

DigiKey Part Number
399-C0805C103K1RACAUTO7210TR-ND - Tape & Reel (TR)
399-C0805C103K1RACAUTO7210CT-ND - Cut Tape (CT)
399-C0805C103K1RACAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K1RACAUTO7210
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K1RACAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C103K1RAC3123KEMET4.330399-C0805C103K1RAC3123CT-NDkr.0.82000Parametric Equivalent
C0805C103K1RACAUTOKEMET59.337399-6922-1-NDkr.0.82000Parametric Equivalent
C0805C103K1RECAUTOKEMET30.742399-17889-1-NDkr.1.59000Parametric Equivalent
C0805S103K1RACAUTOKEMET2.568399-6990-1-NDkr.2.47000Parametric Equivalent
In-Stock: 5.296
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.30820kr.15.41
100kr.0.26690kr.26.69
500kr.0.19794kr.98.97
1.000kr.0.17670kr.176.70
2.500kr.0.15434kr.385.85
5.000kr.0.14091kr.704.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12434kr.1,865.10
30.000kr.0.11623kr.3,486.90
45.000kr.0.11217kr.5,047.65
75.000kr.0.10768kr.8,076.00
105.000kr.0.10505kr.11,030.25
150.000kr.0.10252kr.15,378.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500