10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C103K1RAC7210

DigiKey Part Number
399-17617-2-ND - Tape & Reel (TR)
399-17617-1-ND - Cut Tape (CT)
399-17617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K1RAC7210
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K1RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
50kr.0.18520kr.9.26
100kr.0.15910kr.15.91
500kr.0.11488kr.57.44
1.000kr.0.10131kr.101.31
2.500kr.0.08709kr.217.72
5.000kr.0.07853kr.392.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06798kr.1,019.70
30.000kr.0.06283kr.1,884.90
45.000kr.0.06025kr.2,711.25
75.000kr.0.05739kr.4,304.25
105.000kr.0.05572kr.5,850.60
150.000kr.0.05411kr.8,116.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750