0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012206071R

DigiKey Part Number
732-885012206071RTR-ND - Tape & Reel (TR)
732-885012206071RCT-ND - Cut Tape (CT)
732-885012206071RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206071R
Description
WCAP-CSGP GENERAL PURPOSE MLCC S
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206071R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603B104K250CTWalsin Technology Corporation5.628.9531292-1642-1-NDkr.0.63000Parametric Equivalent
AC0603KRX7R8BB104YAGEO4.230311-3033-1-NDkr.0.95000Parametric Equivalent
C0603C104K3RAC3190KEMET37.983399-C0603C104K3RAC3190CT-NDkr.0.63000Parametric Equivalent
C0603C104K3RAC7411KEMET916.490399-C0603C104K3RAC7411CT-NDkr.0.63000Parametric Equivalent
C0603C104K3RACAUTOKEMET370.591399-6854-1-NDkr.0.82000Parametric Equivalent
In-Stock: 4.854
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17880kr.8.94
100kr.0.15280kr.15.28
500kr.0.11018kr.55.09
1.000kr.0.09713kr.97.13
2.500kr.0.08336kr.208.40
5.000kr.0.07510kr.375.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06491kr.973.65
30.000kr.0.05994kr.1,798.20
45.000kr.0.05745kr.2,585.25
75.000kr.0.05469kr.4,101.75
105.000kr.0.05307kr.5,572.35
150.000kr.0.05152kr.7,728.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750