
0603B104K250CT | |
|---|---|
DigiKey Part Number | 1292-1642-2-ND - Tape & Reel (TR) 1292-1642-1-ND - Cut Tape (CT) 1292-1642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B104K250CT |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B104K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KPX7R8BB104 | YAGEO | 53.114 | 13-CC0603KPX7R8BB104CT-ND | kr.0.63000 | Direct |
| CC0603KRX7R8BB104 | YAGEO | 1.105.096 | 311-1341-1-ND | kr.0.63000 | Direct |
| CL10B104KA8NNNC | Samsung Electro-Mechanics | 773.126 | 1276-1006-1-ND | kr.0.63000 | Direct |
| KGM15BR71E104KM | KYOCERA AVX | 317.021 | 478-KGM15BR71E104KMCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 50 | kr.0.22060 | kr.11.03 |
| 100 | kr.0.19020 | kr.19.02 |
| 500 | kr.0.13846 | kr.69.23 |
| 1.000 | kr.0.12262 | kr.122.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09897 | kr.395.88 |
| 8.000 | kr.0.09022 | kr.721.76 |
| 12.000 | kr.0.08584 | kr.1,030.08 |
| 20.000 | kr.0.08099 | kr.1,619.80 |
| 28.000 | kr.0.07815 | kr.2,188.20 |
| 40.000 | kr.0.07543 | kr.3,017.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

