0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104K3RAC7411

DigiKey Part Number
399-C0603C104K3RAC7411TR-ND - Tape & Reel (TR)
399-C0603C104K3RAC7411CT-ND - Cut Tape (CT)
399-C0603C104K3RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K3RAC7411
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104K3RAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 922.112
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31600kr.3.16
50kr.0.21620kr.10.81
100kr.0.18580kr.18.58
500kr.0.13550kr.67.75
1.000kr.0.11344kr.113.44
2.500kr.0.10385kr.259.62
5.000kr.0.09412kr.470.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07441kr.1,116.15
30.000kr.0.07372kr.2,211.60
45.000kr.0.07330kr.3,298.50
75.000kr.0.07005kr.5,253.75
105.000kr.0.06814kr.7,154.70
150.000kr.0.06662kr.9,993.00
180.000kr.0.06545kr.11,781.00
360.000kr.0.06253kr.22,510.80
375.000kr.0.06237kr.23,388.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750