865080653016 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 4.295
Unit Price: kr.4.31000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 53.020
Unit Price: kr.7.42000
Datasheet

Direct


Nichicon
In Stock: 2.133
Unit Price: kr.6.15000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 6.688
Unit Price: kr.11.92000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 45.959
Unit Price: kr.27.77000
Datasheet

Upgrade


Panasonic Industry
In Stock: 25.642
Unit Price: kr.6.59000
Datasheet

Upgrade


Nichicon
In Stock: 24.103
Unit Price: kr.4.76000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.340
Unit Price: kr.7.48000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 27
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


NIC Components Corp
In Stock: 5.315
Unit Price: kr.4.31000

Parametric Equivalent


NextGen Components
In Stock: 49.000
Unit Price: kr.3.79513
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.69948
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.2.98000
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865080653016

DigiKey Part Number
732-8461-2-ND - Tape & Reel (TR)
732-8461-1-ND - Cut Tape (CT)
732-8461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080653016
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080653016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
227.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
350 mA @ 100 kHz
Part Status
Active
Impedance
460 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865060653010Würth Elektronik4.295732-8550-1-NDkr.4.31000Direct
107AXZ050MCORNELL DUBILIER KNOWLES53.0201572-1038-1-NDkr.7.42000Direct
UCL1H101MNL1GSNichicon2.133493-17463-1-NDkr.6.15000Direct
AFK107M50F24T-FCornell Dubilier Knowles6.688338-2145-1-NDkr.11.92000Upgrade
AFK107M50F24VT-FCornell Dubilier Knowles45.959338-4225-1-NDkr.27.77000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
50kr.3.34760kr.167.38
100kr.2.91640kr.291.64
250kr.2.59308kr.648.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.26972kr.1,134.86
1.000kr.2.16194kr.2,161.94
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250