



UCL1H101MNL1GS | |
|---|---|
DigiKey Part Number | 493-17463-2-ND - Tape & Reel (TR) 493-17463-1-ND - Cut Tape (CT) 493-17463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1H101MNL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1H101MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.89300 | kr.38.93 |
| 50 | kr.2.94680 | kr.147.34 |
| 100 | kr.2.64700 | kr.264.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.13012 | kr.1,065.06 |
| 1.000 | kr.1.96724 | kr.1,967.24 |
| 1.500 | kr.1.88505 | kr.2,827.57 |
| 2.500 | kr.1.79338 | kr.4,483.45 |
| 3.500 | kr.1.73951 | kr.6,088.28 |
| 5.000 | kr.1.68745 | kr.8,437.25 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

