
EV1909-TL-00A | |
|---|---|
DigiKey Part Number | 1589-EV1909-TL-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV1909-TL-00A |
Description | EVAL BOARD FOR MP1909 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP1909 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Gate Driver |
Manufacturer Monolithic Power Systems Inc. | Embedded No |
Packaging Box | Utilized IC / Part MP1909 |
Part Status Active | Primary Attributes 4.5V ~ 12V Input Voltage |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.09000 | kr.160.09 |
| Unit Price without VAT: | kr.160.09000 |
|---|---|
| Unit Price with VAT: | kr.200.11250 |


