100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040775006

DigiKey Part Number
732-9237-1-ND - Cut Tape (CT)
732-9237-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040775006
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040775006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
428.8 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
640 mA @ 100 kHz
Part Status
Active
Impedance
340 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63YXF100MEFCT810X12.5Rubycon6.1421189-3782-1-NDkr.3.61000Parametric Equivalent
63YXJ100M10X12.5Rubycon4.5621189-4028-NDkr.3.42000Parametric Equivalent
63YXJ100MT810X12.5Rubycon7.3521189-63YXJ100MT810X12.5CT-NDkr.3.17000Parametric Equivalent
EKYA630ELL101MJC5SChemi-Con6.410565-EKYA630ELL101MJC5S-NDkr.6.78000Parametric Equivalent
EKZN800ELL101MJC5SChemi-Con225565-EKZN800ELL101MJC5S-NDkr.6.21000Parametric Equivalent
In-Stock: 705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
50kr.3.11920kr.155.96
100kr.2.71350kr.271.35
250kr.2.42188kr.605.47
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.2.11757kr.1,270.54
1.200kr.2.00978kr.2,411.74
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000