


860040374006 | |
|---|---|
DigiKey Part Number | 732-9155-1-ND - Cut Tape (CT) 732-9155-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040374006 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040374006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 585 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 780 mA @ 100 kHz |
Part Status Active | Impedance 95 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH470MEFC8X16 | Rubycon | 986 | 1189-2928-ND | kr.4.56000 | Parametric Equivalent |
| RES0816471M016B | KYOCERA AVX | 740 | 478-RES0816471M016B-ND | kr.2.28000 | Parametric Equivalent |
| RZW471M1CBK-0815S | Surge | 840 | 4403-RZW471M1CBK-0815S-ND | kr.2.66000 | Parametric Equivalent |
| UHE1C471MPD1TA | Nichicon | 2.000 | 493-UHE1C471MPD1TACT-ND | kr.3.93000 | Parametric Equivalent |
| UHE1C471MPD1TD | Nichicon | 6.625 | 493-15233-1-ND | kr.3.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 50 | kr.2.30140 | kr.115.07 |
| 100 | kr.1.99710 | kr.199.71 |
| 250 | kr.1.77520 | kr.443.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.55330 | kr.1,242.64 |
| 1.600 | kr.1.48990 | kr.2,383.84 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

