470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RES0816471M016B

DigiKey Part Number
478-RES0816471M016B-ND
Manufacturer
Manufacturer Product Number
RES0816471M016B
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Impedance
87 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.630" (16.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16ZLH470MEFC8X11.5Rubycon4.9141189-1859-NDkr.2.85000Similar
UHE1C471MPDNichicon2.514493-1522-NDkr.3.93000Parametric Equivalent
In-Stock: 740
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.41400kr.14.14
50kr.1.03600kr.51.80
300kr.0.76227kr.228.68
600kr.0.68642kr.411.85
1.200kr.0.62328kr.747.94
2.700kr.0.56278kr.1,519.51
5.100kr.0.52366kr.2,670.67
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000