



UHE1C471MPD1TD | |
|---|---|
DigiKey Part Number | 493-15233-1-ND - Cut Tape (CT) 493-15233-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Active | Impedance 87 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.45400 | kr.24.54 |
| 50 | kr.1.82840 | kr.91.42 |
| 100 | kr.1.62940 | kr.162.94 |
| 500 | kr.1.28550 | kr.642.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.17702 | kr.1,177.02 |
| 2.000 | kr.1.08684 | kr.2,173.68 |
| 3.000 | kr.1.04128 | kr.3,123.84 |
| 5.000 | kr.0.99050 | kr.4,952.50 |
| 7.000 | kr.0.96064 | kr.6,724.48 |
| 10.000 | kr.0.93180 | kr.9,318.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

