220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040273002

DigiKey Part Number
732-9198-1-ND - Cut Tape (CT)
732-9198-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040273002
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040273002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Active
Impedance
230 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860240273005Würth Elektronik5.805732-9310-1-NDkr.1.97000Parametric Equivalent
16ZLH220MEFCTA6.3X11Rubycon3051189-16ZLH220MEFCTA6.3X11CT-NDkr.2.47000Upgrade
25YXJ220MT16.3X11Rubycon13.7401189-25YXJ220MT16.3X11CT-NDkr.2.47000Upgrade
10YXF220MEFC6.3X11Rubycon21189-1874-NDkr.1.97000Parametric Equivalent
10YXS220MEFC6.3X11Rubycon8371189-10YXS220MEFC6.3X11-NDkr.2.47000Parametric Equivalent
In-Stock: 387
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
50kr.0.91300kr.45.65
100kr.0.79880kr.79.88
250kr.0.71008kr.177.52
500kr.0.62132kr.310.66
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.0.58962kr.884.43
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000