220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXF220MEFC6.3X11

DigiKey Part Number
1189-1874-ND
Manufacturer
Manufacturer Product Number
10YXF220MEFC6.3X11
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXF220MEFC6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Obsolete
Impedance
400 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXJ220M6.3X11Rubycon106.8861189-2913-NDkr.1.97000Upgrade
10YXS220MEFC6.3X11Rubycon8371189-10YXS220MEFC6.3X11-NDkr.2.47000Parametric Equivalent
16YXJ220M6.3X11Rubycon61189-4155-NDkr.2.22000Parametric Equivalent
16YXJ220MCR6.3X11Rubycon2.8941189-16YXJ220MCR6.3X11-NDkr.2.66000Parametric Equivalent
16YXJ220MT16.3X11Rubycon104.0671189-1546-1-NDkr.1.90000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250