


860240273005 | |
|---|---|
DigiKey Part Number | 732-9310-1-ND - Cut Tape (CT) 732-9310-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240273005 |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240273005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH220MEFCTA6.3X11 | Rubycon | 305 | 1189-16ZLH220MEFCTA6.3X11CT-ND | kr.2.47000 | Upgrade |
| 25YXJ220MT16.3X11 | Rubycon | 13.740 | 1189-25YXJ220MT16.3X11CT-ND | kr.2.47000 | Upgrade |
| 16YXJ220M6.3X11 | Rubycon | 6 | 1189-4155-ND | kr.2.22000 | Parametric Equivalent |
| 16YXJ220MCR6.3X11 | Rubycon | 2.894 | 1189-16YXJ220MCR6.3X11-ND | kr.2.66000 | Parametric Equivalent |
| 16YXJ220MT16.3X11 | Rubycon | 103.037 | 1189-1546-1-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 50 | kr.1.67380 | kr.83.69 |
| 100 | kr.1.45820 | kr.145.82 |
| 250 | kr.1.29336 | kr.323.34 |
| 500 | kr.1.12852 | kr.564.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.07780 | kr.1,616.70 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

