680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020475016

DigiKey Part Number
732-8833-1-ND - Cut Tape (CT)
732-8833-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020475016
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020475016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
717.6 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1E681MPD1TDNichicon1.181493-4911-1-NDkr.6.28000Direct
25ZLH680MEFCT810X16Rubycon1.6801189-4174-1-NDkr.4.37000Upgrade
EEU-FR1E681BPanasonic Industry740P15366CT-NDkr.6.97000Upgrade
EEU-HD1V681BPanasonic Industry547P15773CT-NDkr.11.41000Upgrade
In-Stock: 375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
50kr.2.53600kr.126.80
100kr.2.20630kr.220.63
250kr.1.95908kr.489.77
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.71814kr.859.07
1.000kr.1.63572kr.1,635.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500