680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLH680MEFCT810X16

DigiKey Part Number
1189-4174-1-ND - Cut Tape (CT)
1189-4174-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZLH680MEFCT810X16
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZLH680MEFCT810X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
968 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.76 A @ 100 kHz
Part Status
Active
Impedance
28 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25ZLH680MEFC10X16Rubycon3.9091189-1855-NDkr.4.50000Parametric Equivalent
25ZLJ680M10X16Rubycon1.7961189-1255-NDkr.5.14000Parametric Equivalent
EKYB250ELL681MJ16SChemi-Con1.967565-EKYB250ELL681MJ16S-NDkr.7.73000Parametric Equivalent
EKZM250ELL681MJ16SChemi-Con1.118565-EKZM250ELL681MJ16S-NDkr.8.05000Parametric Equivalent
EKZN250ELL681MJ16SChemi-Con1.096565-EKZN250ELL681MJ16S-NDkr.8.56000Parametric Equivalent
In-Stock: 1.628
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.72600kr.27.26
50kr.2.03520kr.101.76
100kr.1.81510kr.181.51
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.43602kr.718.01
1.000kr.1.31631kr.1,316.31
1.500kr.1.25587kr.1,883.81
2.500kr.1.18847kr.2,971.17
3.500kr.1.14883kr.4,020.91
5.000kr.1.11054kr.5,552.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250