WE-XTAL_CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830053099

DigiKey Part Number
732-830053099TR-ND - Tape & Reel (TR)
732-830053099CT-ND - Cut Tape (CT)
732-830053099DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830053099
Description
CRYSTAL 27.1200MHZ 10PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.774
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.56000kr.35.60
50kr.3.40560kr.170.28
100kr.3.25080kr.325.08
500kr.3.01860kr.1,509.30
1.000kr.2.78640kr.2,786.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.22914kr.6,687.42
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250