27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325S-27.120MEEQ-T

DigiKey Part Number
4981-QT325S-27.120MEEQ-TTR-ND - Tape & Reel (TR)
4981-QT325S-27.120MEEQ-TCT-ND - Cut Tape (CT)
4981-QT325S-27.120MEEQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325S-27.120MEEQ-T
Description
3.2X2.5 10PPM @25C 10PPM (-20 TO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-27.120MEEQ-TTXC CORPORATION38.571887-1329-1-NDkr.7.04000Parametric Equivalent
830053099Würth Elektronik7.507732-830053099CT-NDkr.3.87000Parametric Equivalent
ABM8-27.120MHZ-10-B1U-TAbracon LLC388535-14984-1-NDkr.2.73000Parametric Equivalent
E3SB27E0X000VEHosonic Electronic Co., Ltd2.4213186-E3SB27E0X000VECT-NDkr.2.16000Parametric Equivalent
LFXTAL053099IQD Frequency Products8.8031923-LFXTAL053099CT-NDkr.3.74000Parametric Equivalent
In-Stock: 2.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.71400kr.27.14
25kr.2.56640kr.64.16
50kr.2.46000kr.123.00
100kr.2.35850kr.235.85
250kr.2.23040kr.557.60
500kr.2.13810kr.1,069.05
1.000kr.2.04960kr.2,049.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.91686kr.5,750.58
6.000kr.1.83761kr.11,025.66
9.000kr.1.79279kr.16,135.11
15.000kr.1.73791kr.26,068.65
21.000kr.1.70270kr.35,756.70
30.000kr.1.66618kr.49,985.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750