
E3SB27E0X000VE | |
|---|---|
DigiKey Part Number | 3186-E3SB27E0X000VETR-ND - Tape & Reel (TR) 3186-E3SB27E0X000VECT-ND - Cut Tape (CT) 3186-E3SB27E0X000VEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB27E0X000VE |
Description | XTAL 3225 27.12MHZ, 10PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.89600 | kr.18.96 |
| 25 | kr.1.79040 | kr.44.76 |
| 50 | kr.1.71560 | kr.85.78 |
| 100 | kr.1.64520 | kr.164.52 |
| 250 | kr.1.55560 | kr.388.90 |
| 500 | kr.1.49130 | kr.745.65 |
| 1.000 | kr.1.42961 | kr.1,429.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33698 | kr.4,010.94 |
| 6.000 | kr.1.28168 | kr.7,690.08 |
| 9.000 | kr.1.25041 | kr.11,253.69 |
| 15.000 | kr.1.21211 | kr.18,181.65 |
| 21.000 | kr.1.18753 | kr.24,938.13 |
| 30.000 | kr.1.16204 | kr.34,861.20 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

