



74476013C | |
|---|---|
DigiKey Part Number | 732-1783-2-ND - Tape & Reel (TR) 732-1783-1-ND - Cut Tape (CT) 732-1783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74476013C |
Description | FIXED IND 33NH 500MA 270 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 500 mA 270mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74476013C Models |
Category | DC Resistance (DCR) 270mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 2.05GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.067" W (2.29mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.058" (1.48mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW201212-33NJ | Bourns Inc. | 1.769 | CW201212-33NJCT-ND | kr.1.65000 | Direct |
| 36502A33NJTDG | TE Connectivity Passive Product | 1.316 | A103782CT-ND | kr.2.54000 | Similar |
| AISC-0805-R033J-T | Abracon LLC | 39 | 535-10495-1-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.40900 | kr.24.09 |
| 50 | kr.2.25080 | kr.112.54 |
| 100 | kr.2.08590 | kr.208.59 |
| 500 | kr.1.91468 | kr.957.34 |
| 1.000 | kr.1.74984 | kr.1,749.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.57866 | kr.3,157.32 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

