
CW201212-33NJ | |
|---|---|
DigiKey Part Number | CW201212-33NJTR-ND - Tape & Reel (TR) CW201212-33NJCT-ND - Cut Tape (CT) CW201212-33NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-33NJ |
Description | FIXED IND 33NH 500MA 150 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 500 mA 150mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-33NJ Models |
Category | DC Resistance (DCR) 150mOhm |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 2.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.36300 | kr.13.63 |
| 100 | kr.1.11960 | kr.111.96 |
| 1.000 | kr.0.92076 | kr.920.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86817 | kr.1,736.34 |
| 4.000 | kr.0.81861 | kr.3,274.44 |
| 6.000 | kr.0.79096 | kr.4,745.76 |
| 10.000 | kr.0.75748 | kr.7,574.80 |
| 14.000 | kr.0.73623 | kr.10,307.22 |
| 20.000 | kr.0.71437 | kr.14,287.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |


