


AISC-0805-R033J-T | |
|---|---|
DigiKey Part Number | 535-10495-2-ND - Tape & Reel (TR) 535-10495-1-ND - Cut Tape (CT) 535-10495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805-R033J-T |
Description | FIXED IND 33NH 500MA 270 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 500 mA 270mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805-R033J-T Models |
Category | DC Resistance (DCR) 270mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74476013C | Würth Elektronik | 71 | 732-1783-1-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.10500 | kr.21.05 |
| 100 | kr.1.72960 | kr.172.96 |
| 1.000 | kr.1.42244 | kr.1,422.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.34123 | kr.2,682.46 |
| 4.000 | kr.1.26472 | kr.5,058.88 |
| 6.000 | kr.1.22206 | kr.7,332.36 |
| 10.000 | kr.1.17040 | kr.11,704.00 |
| 14.000 | kr.1.13760 | kr.15,926.40 |
| 20.000 | kr.1.10387 | kr.22,077.40 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

