



744393440018 | |
|---|---|
DigiKey Part Number | 732-10696-2-ND - Tape & Reel (TR) 732-10696-1-ND - Cut Tape (CT) 732-10696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393440018 |
Description | FIXED IND 180NH 20A 1.32 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Drum Core, Wirewound Inductor 20 A 1.32mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393440018 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.32mOhm |
Series | Frequency - Self Resonant 168MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.262" L x 0.254" W (6.65mm x 6.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 50.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXL1V0603-R18-R | Eaton - Electronics Division | 465 | 283-EXL1V0603-R18-RCT-ND | kr.5.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 50 | kr.16.22400 | kr.811.20 |
| 250 | kr.12.01432 | kr.3,003.58 |
| 500 | kr.11.73724 | kr.5,868.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.95386 | kr.9,953.86 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |



