


EXL1V0603-R18-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0603-R18-RTR-ND - Tape & Reel (TR) 283-EXL1V0603-R18-RCT-ND - Cut Tape (CT) 283-EXL1V0603-R18-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0603-R18-R |
Description | FIXED IND 180NH 32A 1.75 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Molded Inductor 32 A 1.75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.75mOhm Max |
Series | Frequency - Self Resonant 143MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 36A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.48900 | kr.44.89 |
| 100 | kr.3.68990 | kr.368.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.18160 | kr.3,181.60 |
| 2.000 | kr.3.00025 | kr.6,000.50 |
| 3.000 | kr.2.89913 | kr.8,697.39 |
| 5.000 | kr.2.77667 | kr.13,883.35 |
| 7.000 | kr.2.69894 | kr.18,892.58 |
| 10.000 | kr.2.61897 | kr.26,189.70 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

