
MAX38801HCS+T | |
|---|---|
DigiKey Part Number | MAX38801HCS+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX38801HCS+T |
Description | IC REG BUCK ADJ 15A 19WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 19-VFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX38801HCS+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 900kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 19-WLCSP (2.2x2.78) |
Voltage - Input (Min) 6.5V | Base Product Number |
Voltage - Input (Max) 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.35.11300 | kr.87,782.50 |
| Unit Price without VAT: | kr.35.11300 |
|---|---|
| Unit Price with VAT: | kr.43.89125 |


