

7427929112 | |
---|---|
DigiKey Part Number | 732-3647-2-ND - Tape & Reel (TR) 732-3647-1-ND - Cut Tape (CT) 732-3647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427929112 |
Description | FERRITE BEAD 200 OHM 2SMD 4LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 5A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427929112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.315" (8.00mm) | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.37000 | kr.18.37 |
10 | kr.17.98400 | kr.179.84 |
50 | kr.17.21600 | kr.860.80 |
100 | kr.16.51200 | kr.1,651.20 |
250 | kr.14.20800 | kr.3,552.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.13.88800 | kr.6,944.00 |
Unit Price without VAT: | kr.18.37000 |
---|---|
Unit Price with VAT: | kr.22.96250 |