
8SLVP1104ANLGI8 | |
---|---|
DigiKey Part Number | 800-8SLVP1104ANLGI8TR-ND - Tape & Reel (TR) 800-8SLVP1104ANLGI8CT-ND - Cut Tape (CT) 800-8SLVP1104ANLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8SLVP1104ANLGI8 |
Description | IC CLK BUFFER 1:4 2GHZ 16VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.42.82000 | kr.42.82 |
10 | kr.32.96600 | kr.329.66 |
25 | kr.30.50240 | kr.762.56 |
100 | kr.27.79070 | kr.2,779.07 |
250 | kr.26.49752 | kr.6,624.38 |
500 | kr.25.71828 | kr.12,859.14 |
1.000 | kr.25.07699 | kr.25,076.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.24.39995 | kr.60,999.88 |
Unit Price without VAT: | kr.42.82000 |
---|---|
Unit Price with VAT: | kr.53.52500 |