MKS4C032202B00KA00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.24586
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.25932
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.24495
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.26289
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.24227
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.26289
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.24227
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.23119
Datasheet

Parametric Equivalent


WIMA
In Stock: 9.084
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.25932
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.24586
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.25932
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.24495
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.26289
Datasheet
Image for MKS4C032202B00KA00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C032202B00KA00

DigiKey Part Number
1928-MKS4C032202B00KA00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4C032202B00KA00
Description
CAP FILM 0.22UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
40V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4C032202B00KB00WIMA01928-MKS4C032202B00KB00TB-NDkr.1.24586Parametric Equivalent
MKS4C032202B00KC00WIMA01928-MKS4C032202B00KC00TB-NDkr.1.25932Parametric Equivalent
MKS4C032202B00KD00WIMA01928-MKS4C032202B00KD00TB-NDkr.1.24495Parametric Equivalent
MKS4C032202B00KF00WIMA01928-MKS4C032202B00KF00TR-NDkr.1.26289Parametric Equivalent
MKS4C032202B00KH00WIMA01928-MKS4C032202B00KH00TR-NDkr.1.24227Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.900kr.1.25932kr.8,689.31
Unit Price without VAT:kr.1.25932
Unit Price with VAT:kr.1.57415