MKS4D032202B00KC00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.25932
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.24586
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.24495
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.26289
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.24227
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.26289
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.24227
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.23119
Datasheet

Parametric Equivalent


WIMA
In Stock: 6.194
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


TDK
In Stock: 54.508
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


TDK
In Stock: 9.036
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.95054
Datasheet
Image for MKS4D032202B00KC00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D032202B00KC00

DigiKey Part Number
1928-MKS4D032202B00KC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4D032202B00KC00
Description
CAP FILM 0.22UF 10% 100VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.900kr.1.25932kr.8,689.31
Unit Price without VAT:kr.1.25932
Unit Price with VAT:kr.1.57415