MKS4D032202B00KD00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.25932
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.24586
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.25932
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.26289
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.24227
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.26289
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.24227
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.23119
Datasheet

Parametric Equivalent


WIMA
In Stock: 6.194
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


TDK
In Stock: 54.508
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


TDK
In Stock: 8.636
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.95054
Datasheet
Image for MKS4D032202B00KD00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D032202B00KD00

DigiKey Part Number
1928-MKS4D032202B00KD00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4D032202B00KD00
Description
CAP FILM 0.22UF 10% 100VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
63V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4D032202B00KA00WIMA01928-MKS4D032202B00KA00TB-NDkr.1.25932Parametric Equivalent
MKS4D032202B00KB00WIMA01928-MKS4D032202B00KB00TB-NDkr.1.24586Parametric Equivalent
MKS4D032202B00KC00WIMA01928-MKS4D032202B00KC00TB-NDkr.1.25932Parametric Equivalent
MKS4D032202B00KF00WIMA01928-MKS4D032202B00KF00TR-NDkr.1.26289Parametric Equivalent
MKS4D032202B00KH00WIMA01928-MKS4D032202B00KH00TR-NDkr.1.24227Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
8.300kr.1.24495kr.10,333.08
Unit Price without VAT:kr.1.24495
Unit Price with VAT:kr.1.55619