Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C032202B00JJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4C032202B00JJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4C032202B00JJ00 |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C032202B00JA00 | WIMA | 0 | 1928-MKS4C032202B00JA00TB-ND | kr.1.61837 | Parametric Equivalent |
| MKS4C032202B00JB00 | WIMA | 0 | 1928-MKS4C032202B00JB00TB-ND | kr.1.56231 | Parametric Equivalent |
| MKS4C032202B00JC00 | WIMA | 0 | 1928-MKS4C032202B00JC00TB-ND | kr.1.61837 | Parametric Equivalent |
| MKS4C032202B00JD00 | WIMA | 0 | 1928-MKS4C032202B00JD00TB-ND | kr.1.56122 | Parametric Equivalent |
| MKS4C032202B00JF00 | WIMA | 0 | 1928-MKS4C032202B00JF00TR-ND | kr.1.62308 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.600 | kr.1.55808 | kr.13,399.49 |
| Unit Price without VAT: | kr.1.55808 |
|---|---|
| Unit Price with VAT: | kr.1.94760 |

