MKS4D032202B00JC00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.60070
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54525
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54417
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.60536
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54106
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.60536
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54106
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.52819
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.39867
Datasheet

Parametric Equivalent


TDK
In Stock: 25.194
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.00200
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.99709
Datasheet
Image for MKS4D032202B00JC00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4D032202B00JC00

DigiKey Part Number
1928-MKS4D032202B00JC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4D032202B00JC00
Description
CAP FILM 0.22UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.600kr.1.60070kr.7,363.22
Unit Price without VAT:kr.1.60070
Unit Price with VAT:kr.2.00088