MKS4C032202B00JC00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.61837
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.56231
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.56122
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.62308
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.55808
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.62308
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.55808
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.54506
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.41412
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.61837
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.56231
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.61837
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.56122
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.62308
Datasheet
Image for MKS4C032202B00JC00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C032202B00JC00

DigiKey Part Number
1928-MKS4C032202B00JC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4C032202B00JC00
Description
CAP FILM 0.22UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
40V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4C032202B00JA00WIMA01928-MKS4C032202B00JA00TB-NDkr.1.61837Parametric Equivalent
MKS4C032202B00JB00WIMA01928-MKS4C032202B00JB00TB-NDkr.1.56231Parametric Equivalent
MKS4C032202B00JD00WIMA01928-MKS4C032202B00JD00TB-NDkr.1.56122Parametric Equivalent
MKS4C032202B00JF00WIMA01928-MKS4C032202B00JF00TR-NDkr.1.62308Parametric Equivalent
MKS4C032202B00JH00WIMA01928-MKS4C032202B00JH00TR-NDkr.1.55808Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.600kr.1.61837kr.7,444.50
Unit Price without VAT:kr.1.61837
Unit Price with VAT:kr.2.02296